Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,033 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 330 nH | ±5% | 200 mA | - | Unshielded | 1.65Ohm | 45 @ 250MHz | 800MHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
59,081 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.82916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±5% | 250 mA | - | Unshielded | 1.72Ohm | 33 @ 100MHz | 375MHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
5,481 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.82916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 82 nH | ±5% | 500 mA | - | Unshielded | 320mOhm | 60 @ 500MHz | 1.35GHz | - | -40°C ~ 125°C | 150 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
4,412 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.82916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 22 nH | ±5% | 600 mA | - | Unshielded | 100mOhm | 60 @ 500MHz | 3.3GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
3,850 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.82916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 150 nH | ±5% | 400 mA | - | Unshielded | 670mOhm | 50 @ 250MHz | 950MHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
2,957 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.82916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 12 nH | ±5% | 600 mA | - | Unshielded | 80mOhm | 60 @ 500MHz | 4.1GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
9,219 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 27 nH | ±5% | 600 mA | - | Unshielded | 120mOhm | 60 @ 500MHz | 2.6GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
8,612 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 220 nH | ±5% | 300 mA | - | Unshielded | 1.1Ohm | 50 @ 250MHz | 860MHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
5,950 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 33 nH | ±5% | 500 mA | - | Unshielded | 150mOhm | 60 @ 500MHz | 2.4GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
5,232 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 15 nH | ±5% | 600 mA | - | Unshielded | 80mOhm | 60 @ 500MHz | 3.6GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
4,431 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 4.7 nH | ±5% | 600 mA | - | Unshielded | 60mOhm | 60 @ 1GHz | 5.8GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
4,271 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 68 nH | ±5% | 500 mA | - | Unshielded | 270mOhm | 60 @ 500MHz | 1.45GHz | - | -40°C ~ 125°C | 200 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
4,023 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 100 nH | ±5% | 400 mA | - | Unshielded | 430mOhm | 60 @ 500MHz | 1.2GHz | - | -40°C ~ 125°C | 150 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
4,000 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 10 nH | ±5% | 600 mA | 1.02A | Unshielded | 80mOhm | 60 @ 500MHz | 4.8GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
3,893 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 47 nH | ±5% | 500 mA | - | Unshielded | 150mOhm | 60 @ 500MHz | 1.7GHz | - | -40°C ~ 125°C | 200 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
1,700 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.2 nH | ±5% | 600 mA | - | Unshielded | 60mOhm | 50 @ 1GHz | 6GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
1,569 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 8.2 nH | ±5% | 600 mA | - | Unshielded | 60mOhm | 60 @ 1GHz | 5.5GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
2,550 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 270 nH | ±5% | 250 mA | - | Unshielded | 1.46Ohm | 45 @ 250MHz | 850MHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
1,950 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥0.82916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 180 nH | ±5% | 350 mA | - | Unshielded | 850mOhm | 50 @ 250MHz | 900MHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
1,751 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±5% | 230 mA | - | Unshielded | 1.9Ohm | 23 @ 50MHz | 340MHz | - | -40°C ~ 125°C | 50 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
6,000 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 18 nH | ±5% | 600 mA | - | Unshielded | 80mOhm | 60 @ 500MHz | 3.4GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
4,000 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 120 nH | ±5% | 400 mA | - | Unshielded | 480mOhm | 50 @ 250MHz | 1.1GHz | - | -40°C ~ 125°C | 150 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
4,000 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 nH | ±5% | 190 mA | - | Unshielded | 2.05Ohm | 23 @ 50MHz | 270MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
4,000 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 nH | ±5% | 180 mA | - | Unshielded | 2.3Ohm | 23 @ 50MHz | 230MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) | |||
3,990 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 6.8 nH | ±5% | 600 mA | - | Unshielded | 60mOhm | 60 @ 1GHz | 5.8GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.10mm x 1.50mm) | 0.059" (1.50mm) |