Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 250 : ¥39.05504 Bulk | Bulk | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 15.1 A | 58A | Unshielded | 3mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥39.42808 Bulk | Bulk | Active | Wirewound | Ferrite | 3.9 µH | ±20% | 15.1 A | 50A | Unshielded | 3mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥40.29864 Bulk | Bulk | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 15.1 A | 50A | Unshielded | 3mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥40.54724 Bulk | Bulk | Active | Wirewound | Ferrite | 5.6 µH | ±20% | 15.1 A | 44A | Unshielded | 3mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥41.54228 Bulk | Bulk | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 13.1 A | 39A | Unshielded | 4mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥41.54228 Bulk | Bulk | Active | Wirewound | Ferrite | 8.2 µH | ±20% | 13.1 A | 36A | Unshielded | 4mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥41.66672 Bulk | Bulk | Active | Wirewound | Ferrite | 39 µH | ±10% | 5.5 A | 17A | Unshielded | 26mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥41.66672 Bulk | Bulk | Active | Wirewound | Ferrite | 22 µH | ±10% | 7.2 A | 21A | Unshielded | 14mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥41.66672 Bulk | Bulk | Active | Wirewound | Ferrite | 33 µH | ±10% | 5.6 A | 18.6A | Unshielded | 22mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥41.66672 Bulk | Bulk | Active | Wirewound | Ferrite | 10 µH | ±10% | 11.7 A | 30A | Unshielded | 5mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥41.66672 Bulk | Bulk | Active | Wirewound | Ferrite | 18 µH | ±10% | 7.2 A | 22A | Unshielded | 13mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥41.66672 Bulk | Bulk | Active | Wirewound | Ferrite | 56 µH | ±10% | 5.5 A | 13.6A | Unshielded | 31mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥41.66672 Bulk | Bulk | Active | Wirewound | Ferrite | 27 µH | ±10% | 5.8 A | 20.5A | Unshielded | 20mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥41.66672 Bulk | Bulk | Active | Wirewound | Ferrite | 15 µH | ±10% | 9 A | 25A | Unshielded | 9mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥41.66672 Bulk | Bulk | Active | Wirewound | Ferrite | 12 µH | ±10% | 11.4 A | 27A | Unshielded | 7mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥41.66672 Bulk | Bulk | Active | Wirewound | Ferrite | 47 µH | ±15% | 5.5 A | 15.1A | Unshielded | 26mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥42.78620 Bulk | Bulk | Active | Wirewound | Ferrite | 100 µH | ±10% | 4 A | 10.4A | Unshielded | 60mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥42.78620 Bulk | Bulk | Active | Wirewound | Ferrite | 120 µH | ±10% | 4 A | 9.4A | Unshielded | 67mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥42.78620 Bulk | Bulk | Active | Wirewound | Ferrite | 82 µH | ±10% | 4.8 A | 11.3A | Unshielded | 44mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥42.78620 Bulk | Bulk | Active | Wirewound | Ferrite | 150 µH | ±15% | 4 A | 8.6A | Unshielded | 75mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥42.78620 Bulk | Bulk | Active | Wirewound | Ferrite | 68 µH | ±10% | 4.8 A | 12.7A | Unshielded | 36mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥42.78620 Bulk | Bulk | Active | Wirewound | Ferrite | 120 µH | ±10% | 4 A | 9.4A | Unshielded | 67mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥43.03512 Bulk | Bulk | Active | Wirewound | Ferrite | 220 µH | ±10% | 2.8 A | 7A | Unshielded | 114mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥43.03512 Bulk | Bulk | Active | Wirewound | Ferrite | 270 µH | ±10% | 2.1 A | 6.3A | Unshielded | 155mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥43.03512 Bulk | Bulk | Active | Wirewound | Ferrite | 250 µH | ±15% | 2.4 A | 6.5A | Unshielded | 135mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) |