DB2-222 | |
---|---|
DigiKey Part Number | 2639-DB2-222-ND |
Manufacturer | |
Manufacturer Product Number | DB2-222 |
Description | RADIAL POWER LINE CHOKE |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 7.2 A 14mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 0.800" Dia (20.32mm) | |
Height - Seated (Max) | 0.712" (18.08mm) |