Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,309 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 10 µH | ±20% | 3 A | 4.5A | Shielded | 85mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
4,863 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 1 µH | ±20% | 11 A | 15A | Shielded | 10mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
3,935 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 3.3 µH | ±20% | 6 A | 10A | Shielded | 30mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
3,123 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 6.8 µH | ±20% | 4.5 A | 6A | Shielded | 60mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
5,245 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥3.93044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 2.2 µH | ±20% | 8 A | 12A | Shielded | 20mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
7,034 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥3.93012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 470 nH | ±20% | 17.5 A | 26A | Shielded | 4.2mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
5,226 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 4.7 µH | ±20% | 5.5 A | 6.5A | Shielded | 40mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
4,409 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥3.93044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 1.5 µH | ±20% | 9 A | 14A | Shielded | 15mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
3,512 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 8.2 µH | ±20% | 4 A | 5.5A | Shielded | 68mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
243 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 330 nH | ±20% | 20 A | 30A | Shielded | 3.9mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
2,788 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 680 nH | ±20% | 15.5 A | 23A | Shielded | 5.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
990 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 200 nH | ±20% | 24 A | 36A | Shielded | 3mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
950 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥3.93044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 100 nH | ±20% | 32.5 A | 42A | Shielded | 1.7mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
171 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥3.93044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 720 nH | ±20% | 15.5 A | 23A | Shielded | 5.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
970 In Stock | 1 : ¥10.02000 Cut Tape (CT) 1,000 : ¥3.93044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 220 nH | ±20% | 23 A | 36A | Shielded | 2.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
995 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 1.8 µH | ±20% | 8.5 A | 13A | Shielded | 17mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
1,000 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 820 nH | ±20% | 13 A | 20A | Shielded | 8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 150 nH | ±20% | 26 A | 38A | Shielded | 2.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 22 µH | ±20% | - | - | Shielded | - | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) |