SRP7030-R68M | |
---|---|
DigiKey Part Number | SRP7030-R68MTR-ND - Tape & Reel (TR) SRP7030-R68MCT-ND - Cut Tape (CT) SRP7030-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030-R68M |
Description | FIXED IND 680NH 15.5A 0.0055OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 15.5 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-R68M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.73500 | ¥87.35 |
25 | ¥7.94040 | ¥198.51 |
50 | ¥7.46280 | ¥373.14 |
100 | ¥6.19270 | ¥619.27 |
250 | ¥5.71632 | ¥1,429.08 |
500 | ¥5.39894 | ¥2,699.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.92252 | ¥4,922.52 |
3,000 | ¥4.76371 | ¥14,291.13 |
5,000 | ¥4.60491 | ¥23,024.55 |
10,000 | ¥4.44612 | ¥44,461.20 |