Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥23.23000 Cut Tape (CT) 500 : ¥12.40468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 33 µH | ±20% | 5.3 A | 9.77A | Unshielded | 57.75mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥23.23000 Cut Tape (CT) 500 : ¥12.40468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 4.7 µH | ±20% | 15.4 A | 18.2A | Unshielded | 6.9mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥23.23000 Cut Tape (CT) 500 : ¥12.40468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 15 µH | ±20% | 8.3 A | 10.7A | Unshielded | 25mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.256" (6.50mm) |