VCMI136E-330MN54M | |
---|---|
DigiKey Part Number | 2037-VCMI136E-330MN54MTR-ND - Tape & Reel (TR) 2037-VCMI136E-330MN54MCT-ND - Cut Tape (CT) 2037-VCMI136E-330MN54MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMI136E-330MN54M |
Description | IND SMD 33.0UH AUTO GRADE CHOKE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Molded Inductor 5.3 A 57.75mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.77A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 57.75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥19.76900 | ¥197.69 |
25 | ¥18.21920 | ¥455.48 |
50 | ¥16.28160 | ¥814.08 |
100 | ¥13.56750 | ¥1,356.75 |
250 | ¥13.18004 | ¥3,295.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.40468 | ¥6,202.34 |
1,000 | ¥11.62935 | ¥11,629.35 |
2,500 | ¥11.24175 | ¥28,104.38 |
5,000 | ¥10.85410 | ¥54,270.50 |