Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥159.01033 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 250 µH | ±10% | 3 A | 3A | Unshielded | 90mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 0.812" Dia x 1.625" L (20.62mm x 41.28mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 15 A | 17A | Unshielded | 10mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 0.725" Dia x 1.687" L (18.42mm x 42.85mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 15 A | 5A | Unshielded | 30mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 1.500" Dia x 1.625" L (38.10mm x 41.28mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±10% | 15 A | 14A | Unshielded | 15mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 1.000" Dia x 1.375" L (25.40mm x 34.93mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 5 µH | ±10% | 15 A | 20A | Unshielded | 8mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 0.725" Dia x 1.375" L (18.42mm x 34.93mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 50 µH | ±10% | 15 A | 9A | Unshielded | 20mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 1.000" Dia x 1.625" L (25.40mm x 41.28mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 10 A | 17A | Unshielded | 12mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 1.375" Dia x 0.687" L (34.93mm x 17.45mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 10 A | 6A | Unshielded | 30mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 1.625" Dia x 0.937" L (41.28mm x 23.80mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 10 A | 16A | Unshielded | 15mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 1.625" Dia x 0.687" L (41.28mm x 17.45mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±10% | 10 A | 15A | Unshielded | 18mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 1.125" Dia x 0.937" L (28.58mm x 23.80mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 5 µH | ±10% | 10 A | 19A | Unshielded | 10mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 1.125" Dia x 0.687" L (28.58mm x 17.45mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 50 µH | ±10% | 10 A | 9A | Unshielded | 25mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 1.375" Dia x 0.937" L (34.93mm x 23.80mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 10 A | 9A | Unshielded | 27mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 1.375" Dia x 0.937" L (34.93mm x 23.80mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 3 A | 17A | Unshielded | 18mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 0.625" Dia x 1.125" L (15.88mm x 28.58mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 3 A | 8A | Unshielded | 65mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 0.812" Dia x 1.125" L (20.62mm x 28.58mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 3 A | 5A | Unshielded | 75mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 0.812" Dia x 1.375" L (20.62mm x 34.93mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 200 µH | ±10% | 3 A | 4A | Unshielded | 80mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 0.812" Dia x 1.625" L (20.62mm x 41.28mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±10% | 3 A | 15A | Unshielded | 35mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 0.812" Dia x 0.875" L (20.62mm x 22.23mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 5 µH | ±10% | 3 A | 19A | Unshielded | 15mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 0.625" Dia x 0.875" L (15.88mm x 22.23mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 50 µH | ±10% | 3 A | 12A | Unshielded | 50mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 0.812" Dia x 1.125" L (20.62mm x 28.58mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 500 µH | ±10% | 3 A | 1A | Unshielded | 130mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 0.950" Dia x 1.625" L (24.13mm x 41.28mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 5 A | 18A | Unshielded | 15mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 0.640" Dia x 1.125" L (16.26mm x 28.58mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 5 A | 7A | Unshielded | 50mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 0.875" Dia x 1.375" L (22.23mm x 34.93mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 5 A | 5A | Unshielded | 60mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 0.875" Dia x 1.625" L (22.23mm x 41.28mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥189.44760 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 250 µH | ±10% | 5 A | 3A | Unshielded | 75mOhm Max | - | - | - | - | 1 kHz | Through Hole | Radial, Horizontal Cylinder (Open) | - | 1.100" Dia x 1.625" L (27.94mm x 41.28mm) | - |