15HC-27 | |
---|---|
DigiKey Part Number | 15HC-27-ND |
Manufacturer | |
Manufacturer Product Number | 15HC-27 |
Description | FIXED IND 27UH 15A 15 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 15 A 15mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 15HC-27 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.000" Dia x 1.375" L (25.40mm x 34.93mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥189.44760 | ¥9,472.38 |