Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : ¥0.56667 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 950 mA | 680mA | Unshielded | 239.2mOhm Max | - | 250MHz | - | -40°C ~ 105°C | 6 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 270 nH | ±20% | 2.85 A | 4.5A | Unshielded | 22mOhm | - | 390MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 510 nH | ±20% | 2.55 A | 3.6A | Unshielded | 29mOhm | - | 270MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 33 µH | ±10% | 420 mA | 470mA | Unshielded | 840mOhm | - | 9MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 10 µH | ±10% | 700 mA | 900mA | Unshielded | 350mOhm | - | 70MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 100 µH | ±20% | 250 mA | 270mA | Unshielded | 2.5Ohm | - | 5MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 68 µH | ±10% | 300 mA | 330mA | Unshielded | 1.4Ohm | - | 6MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 33 µH | ±20% | 420 mA | 470mA | Unshielded | 840mOhm | - | 9MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 15 µH | ±20% | 530 mA | 700mA | Unshielded | 570mOhm | - | 20MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 22 µH | ±10% | 470 mA | 550mA | Unshielded | 690mOhm | - | 13MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 68 µH | ±20% | 300 mA | 330mA | Unshielded | 1.4Ohm | - | 6MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 1.6 A | 1.85A | Unshielded | 65mOhm | - | 150MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 15 µH | ±10% | 530 mA | 700mA | Unshielded | 570mOhm | - | 20MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 1.2 A | 1.45A | Unshielded | 120mOhm | - | 140MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 47 µH | ±10% | 390 mA | 420mA | Unshielded | 1Ohm | - | 7MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 1 A | 1.3A | Unshielded | 180mOhm | - | 120MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1 µH | ±20% | 2.2 A | 2.4A | Unshielded | 43mOhm | - | 220MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 22 µH | ±20% | 470 mA | 550mA | Unshielded | 690mOhm | - | 13MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1.5 µH | ±20% | 1.75 A | 2.2A | Unshielded | 45mOhm | - | 170MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 10 µH | ±20% | 700 mA | 900mA | Unshielded | 350mOhm | - | 70MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 100 µH | ±10% | 250 mA | 270mA | Unshielded | 2.5Ohm | - | 5MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 770 mA | 1.05A | Unshielded | 270mOhm | - | 90MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 47 µH | ±20% | 390 mA | 420mA | Unshielded | 1Ohm | - | 7MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 360 nH | ±20% | 2.75 A | 4.3A | Unshielded | 25mOhm | - | 350MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.83581 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 470 nH | ±20% | 1.05 A | 1.1A | Unshielded | 90mOhm | - | 350MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) |