Fixed Inductors

Results: 58
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Inductance
680 nH1 µH1.5 µH2.2 µH2.5 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH
Tolerance
±5%±10%±20%
Current Rating (Amps)
100 mA110 mA150 mA160 mA200 mA250 mA300 mA350 mA450 mA550 mA700 mA800 mA
Current - Saturation (Isat)
110mA120mA160mA180mA240mA300mA350mA400mA500mA600mA800mA1A
DC Resistance (DCR)
6mOhm Max7mOhm Max9mOhm Max12mOhm Max15mOhm Max19mOhm Max30mOhm Max50mOhm Max60mOhm Max100mOhm Max120mOhm Max190mOhm Max
Q @ Freq
24 @ 2.2MHz26 @ 7.96MHz29 @ 2.2MHz29 @ 2.52MHz30 @ 2.2MHz41 @ 56kHz42 @ 2.7MHz43 @ 4MHz45 @ 2.52MHz46 @ 2.7MHz49 @ 3MHz50 @ 3MHz
Frequency - Self Resonant
1MHz2MHz3MHz4MHz5MHz6MHz8MHz11MHz12MHz14MHz18MHz22MHz
Stocking Options
Environmental Options
Media
Marketplace Product
58Results
Applied FiltersRemove All

Showing
of 58
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SDR1005 Series
SDR1005-222KL
FIXED IND 2.2MH 200MA 8.2OHM SMD
Bourns Inc.
65,465
In Stock
1 : ¥4.84000
Cut Tape (CT)
600 : ¥2.47293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 mH
±10%
200 mA
240mA
Unshielded
8.2Ohm Max
85 @ 128kHz
2MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-103KL
FIXED IND 10MH 100MA 39 OHM SMD
Bourns Inc.
13,835
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 mH
±10%
100 mA
110mA
Unshielded
39Ohm Max
102 @ 138kHz
1MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-101KL
FIXED IND 100UH 1A 330 MOHM SMD
Bourns Inc.
12,605
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±10%
1 A
1.2A
Unshielded
330mOhm Max
41 @ 56kHz
8MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-221KL
FIXED IND 220UH 700MA 780MOHM SM
Bourns Inc.
11,795
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±10%
700 mA
800mA
Unshielded
780mOhm Max
50 @ 68kHz
5MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-471KL
FIXED IND 470UH 450MA 1.7OHM SMD
Bourns Inc.
9,004
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
450 mA
500mA
Unshielded
1.7Ohm Max
60 @ 81kHz
4MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-100ML
FIXED IND 10UH 2.9A 50 MOHM SMD
Bourns Inc.
4,228
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.9 A
3.7A
Unshielded
50mOhm Max
43 @ 4MHz
26MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-151KL
FIXED IND 150UH 800MA 590MOHM SM
Bourns Inc.
4,188
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±10%
800 mA
1A
Unshielded
590mOhm Max
58 @ 87kHz
6MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-330KL
FIXED IND 33UH 1.8A 120 MOHM SMD
Bourns Inc.
2,791
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±10%
1.8 A
2A
Unshielded
120mOhm Max
29 @ 2.2MHz
14MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-4R7ML
FIXED IND 4.7UH 4.5A 19 MOHM SMD
Bourns Inc.
1,595
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
4.5 A
5.4A
Unshielded
19mOhm Max
46 @ 2.7MHz
42MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-102KL
FIXED IND 1MH 300MA 3.9 OHM SMD
Bourns Inc.
1,190
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±10%
300 mA
350mA
Unshielded
3.9Ohm Max
78 @ 122kHz
2MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-472KL
FIXED IND 4.7MH 150MA 17 OHM SMD
Bourns Inc.
13,739
In Stock
1 : ¥4.84000
Cut Tape (CT)
600 : ¥2.47293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 mH
±10%
150 mA
160mA
Unshielded
17Ohm Max
96 @ 125kHz
1MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-681KL
FIXED IND 680UH 350MA 2.6OHM SMD
Bourns Inc.
11,195
In Stock
1 : ¥4.84000
Cut Tape (CT)
600 : ¥2.47293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
350 mA
400mA
Unshielded
2.6Ohm Max
72 @ 96kHz
3MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-470KL
FIXED IND 47UH 1.4A 190 MOHM SMD
Bourns Inc.
38,945
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥2.47293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±10%
1.4 A
1.6A
Unshielded
190mOhm Max
30 @ 2.2MHz
12MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-152KL
FIXED IND 1.5MH 250MA 6.3OHM SMD
Bourns Inc.
2,380
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 mH
±10%
250 mA
300mA
Unshielded
6.3Ohm Max
97 @ 131kHz
2MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-680KL
FIXED IND 68UH 1.2A 240 MOHM SMD
Bourns Inc.
2,096
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±10%
1.2 A
1.4A
Unshielded
240mOhm Max
24 @ 2.2MHz
11MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-150ML
FIXED IND 15UH 2.5A 60 MOHM SMD
Bourns Inc.
2,006
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
2.5 A
3A
Unshielded
60mOhm Max
42 @ 2.7MHz
22MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-331KL
FIXED IND 330UH 550MA 1.15OHM SM
Bourns Inc.
1,638
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±10%
550 mA
600mA
Unshielded
1.15Ohm Max
56 @ 70kHz
4MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-6R8ML
FIXED IND 6.8UH 3.4A 30 MOHM SMD
Bourns Inc.
2,310
In Stock
1 : ¥4.84000
Cut Tape (CT)
600 : ¥2.47293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
3.4 A
4.5A
Unshielded
30mOhm Max
56 @ 2MHz
31MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-822KL
FIXED IND 8.2MH 110MA 34 OHM SMD
Bourns Inc.
2,106
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥2.47293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
8.2 mH
±10%
110 mA
120mA
Unshielded
34Ohm Max
102 @ 145kHz
1MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-1R5ML
FIXED IND 1.5UH 6.5A 9 MOHM SMD
Bourns Inc.
1,800
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±20%
6.5 A
8A
Unshielded
9mOhm Max
50 @ 3MHz
95MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-221ML
FIXED IND 220UH 700MA 780MOHM SM
Bourns Inc.
1,200
In Stock
1 : ¥6.57000
Cut Tape (CT)
600 : ¥3.25313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
700 mA
800mA
Unshielded
780mOhm Max
50 @ 68kHz
5MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-R68ML
FIXED IND 680NH 8.5A 6 MOHM SMD
Bourns Inc.
1,200
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 nH
±20%
8.5 A
9.5A
Unshielded
6mOhm Max
26 @ 7.96MHz
160MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-3R3ML
FIXED IND 3.3UH 5A 15 MOHM SMD
Bourns Inc.
795
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
5 A
6.4A
Unshielded
15mOhm Max
45 @ 2.52MHz
54MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-220ML
FIXED IND 22UH 2A 100 MOHM SMD
Bourns Inc.
537
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
2 A
2.5A
Unshielded
100mOhm Max
29 @ 2.52MHz
18MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
SDR1005 Series
SDR1005-682KL
FIXED IND 6.8MH 110MA 30 OHM SMD
Bourns Inc.
1,192
In Stock
1 : ¥6.81000
Cut Tape (CT)
600 : ¥3.51790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 mH
±10%
110 mA
120mA
Unshielded
30Ohm Max
105 @ 171kHz
1MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.500" L x 0.394" W (12.70mm x 10.00mm)
0.197" (5.00mm)
Showing
of 58

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.