Fixed Inductors

Results: 11
Type
-Drum Core, Wirewound
Inductance
1.2 µH1.6 µH2.2 µH3 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH47 µH
Tolerance
±20%±30%
Current Rating (Amps)
780 mA980 mA1.16 A1.3 A1.75 A2.2 A2.7 A3.5 A4.3 A4.7 A5.4 A
Current - Saturation (Isat)
650mA940mA980mA1.1A1.7A1.75A2.15A2.55A3.05A3.6A4.1A
DC Resistance (DCR)
13mOhm15mOhm17mOhm25mOhm40mOhm61mOhm87mOhm Max140mOhm175mOhm248mOhm Max370mOhm
Package / Case
2020 (5050 Metric)Nonstandard
Supplier Device Package
2020-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 10UH 1.75A 87 MOHM SMD
CDRH50D28RNP-100MC
FIXED IND 10UH 1.75A 87 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : ¥2.34288
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
10 µH
±20%
1.75 A
1.7A
Shielded
87mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.118" (3.00mm)
FIXED IND 33UH 980MA 248MOHM SMD
CDRH50D28RNP-330MC
FIXED IND 33UH 980MA 248MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : ¥2.34288
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
33 µH
±20%
980 mA
940mA
Shielded
248mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.118" (3.00mm)
0
In Stock
Check Lead Time
2,000 : ¥2.34288
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.16 A
980mA
Shielded
175mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
2020 (5050 Metric)
2020
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.118" (3.00mm)
0
In Stock
Check Lead Time
2,000 : ¥2.34288
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
2.2 A
1.75A
Shielded
61mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
2020 (5050 Metric)
2020
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.118" (3.00mm)
0
In Stock
Check Lead Time
2,000 : ¥2.34288
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
3 µH
±20%
3.5 A
2.55A
Shielded
25mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
2020 (5050 Metric)
2020
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.118" (3.00mm)
0
In Stock
Check Lead Time
2,000 : ¥2.34288
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
1.2 µH
±30%
5.4 A
4.1A
Shielded
13mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
2020 (5050 Metric)
2020
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.118" (3.00mm)
0
In Stock
Check Lead Time
2,000 : ¥2.34288
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
780 mA
650mA
Shielded
370mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
2020 (5050 Metric)
2020
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.118" (3.00mm)
0
In Stock
Check Lead Time
2,000 : ¥2.34288
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
1.6 µH
±30%
4.7 A
3.6A
Shielded
15mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
2020 (5050 Metric)
2020
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.118" (3.00mm)
0
In Stock
Check Lead Time
2,000 : ¥2.34288
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
2.7 A
2.15A
Shielded
40mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
2020 (5050 Metric)
2020
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.118" (3.00mm)
0
In Stock
Check Lead Time
2,000 : ¥2.34288
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
1.3 A
1.1A
Shielded
140mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
2020 (5050 Metric)
2020
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.118" (3.00mm)
0
In Stock
Check Lead Time
2,000 : ¥2.34288
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
4.3 A
3.05A
Shielded
17mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
2020 (5050 Metric)
2020
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.118" (3.00mm)
Showing
of 11

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.