Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,662 In Stock | 1 : ¥7.47000 Cut Tape (CT) 600 : ¥4.05140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 680 mA | 600mA | Shielded | 1.7Ohm Max | 30 @ 252kHz | 1.8MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
4,693 In Stock | 1 : ¥7.47000 Cut Tape (CT) 600 : ¥4.05140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 2.6 A | 2.5A | Shielded | 86mOhm Max | 22 @ 2.52MHz | 7.63MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
1,846 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥5.56495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 5.7 A | 5.8A | Shielded | 19.5mOhm Max | 18 @ 7.96MHz | 24MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
1,620 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥5.56495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 3 A | 2.8A | Shielded | 60mOhm Max | 27 @ 2.52MHz | 9.97MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
1,800 In Stock | 600 : ¥5.56495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 3.6 A | 3.3A | Shielded | 45mOhm Max | 26 @ 2.52MHz | 12.7MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
2,224 In Stock | 1 : ¥7.47000 Cut Tape (CT) 600 : ¥4.05140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 1.38 A | 1.3A | Shielded | 380mOhm Max | 22 @ 796kHz | 4.2MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
5,805 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥4.05140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 4 A | 3.7A | Shielded | 43mOhm Max | 29 @ 2.52MHz | 13.4MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
4,238 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥5.56495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 5.2 A | 5A | Shielded | 23mOhm Max | 27 @ 2.52MHz | 19.4MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
4,114 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥4.05140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 5.5 A | 5.5A | Shielded | 20mOhm Max | 32 @ 2.52MHz | 21MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
4,002 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥5.56495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±30% | 6.7 A | 6.9A | Shielded | 16.2mOhm Max | 19 @ 7.96MHz | 33MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
3,264 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥3.89513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 1.15 A | 1.1A | Shielded | 580mOhm Max | 22 @ 796kHz | 3.2MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
3,081 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥4.05140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 6.8 A | 7A | Shielded | 15.5mOhm Max | 19 @ 7.96MHz | 36.7MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
2,736 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥5.56495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 6.3 A | 6.5A | Shielded | 18mOhm Max | 20 @ 7.96MHz | 28.2MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
2,082 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥5.56495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 1.55 A | 1.55A | Shielded | 260mOhm Max | 20 @ 796kHz | 5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
1,899 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥4.05140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±30% | 9.2 A | 9.8A | Shielded | 8mOhm Max | 18 @ 7.96MHz | 91.1MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
1,814 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥5.56495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 4.2 A | 3.9A | Shielded | 36mOhm Max | 28 @ 2.52MHz | 15.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
1,781 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥5.56495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1.7 A | 1.7A | Shielded | 180mOhm Max | 26 @ 796kHz | 6.07MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
1,750 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥3.77692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±10% | 880 mA | 800mA | Shielded | 1Ohm Max | 22 @ 796kHz | 2.4MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
1,703 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥5.56495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 5 A | 4.6A | Shielded | 27mOhm Max | 25 @ 2.52MHz | 17.6MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
1,449 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥5.56495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 7.6 A | 7.8A | Shielded | 12mOhm Max | 20 @ 7.96MHz | 40MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
751 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥5.56495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 950 mA | 900mA | Shielded | 820mOhm Max | 18 @ 796kHz | 2.6MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
286 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥4.05140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 1.65 A | 1.65A | Shielded | 210mOhm Max | 26 @ 796kHz | 5.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
5,337 In Stock | 1 : ¥7.47000 Cut Tape (CT) 600 : ¥4.05140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 9.4 A | 10A | Shielded | 7.8mOhm Max | 26 @ 7.96MHz | 100MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
2,400 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥5.56495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 2.1 A | 2.1A | Shielded | 110mOhm Max | 22 @ 2.52MHz | 7.43MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
2,400 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥5.56495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.5 µH | ±30% | 7.5 A | 7.6A | Shielded | 13mOhm Max | 22 @ 7.96MHz | 37.6MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) |