SRR1260A-120M | |
---|---|
DigiKey Part Number | 118-SRR1260A-120MTR-ND - Tape & Reel (TR) 118-SRR1260A-120MCT-ND - Cut Tape (CT) 118-SRR1260A-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-120M |
Description | FIXED IND 12UH 5.2A 23 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 5.2 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-120M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | 27 @ 2.52MHz | |
Frequency - Self Resonant | 19.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.00600 | ¥90.06 |
25 | ¥8.18320 | ¥204.58 |
50 | ¥7.69240 | ¥384.62 |
100 | ¥6.38370 | ¥638.37 |
250 | ¥5.89244 | ¥1,473.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.56495 | ¥3,338.97 |
1,200 | ¥5.07396 | ¥6,088.75 |
3,000 | ¥4.91030 | ¥14,730.90 |
6,000 | ¥4.74662 | ¥28,479.72 |
15,000 | ¥4.58294 | ¥68,744.10 |