Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,025 In Stock | 1 : ¥25.78000 Tray | Tray | Active | Wirewound | - | 20.7 µH | ±15% | 8.5 A | 10.7A | Shielded | 12mOhm | - | - | - | -55°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
1,035 In Stock | 70 : ¥16.14571 Tray | Tray | Active | Wirewound | - | 28.1 µH | ±15% | 7.8 A | 9A | Shielded | 14mOhm Max | - | - | - | -55°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
404 In Stock | 1 : ¥18.14000 Tray | Tray | Active | Wirewound | - | 6 µH | ±15% | 14.4 A | 19.6A | Shielded | 4.4mOhm Max | - | - | - | -55°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
1,014 In Stock | 1 : ¥25.78000 Tray | Tray | Active | Wirewound | - | 60.3 µH | ±15% | 5.1 A | 6.2A | Shielded | 31.5mOhm Max | - | - | - | -55°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
404 In Stock | 1 : ¥25.78000 Tray | Tray | Active | Wirewound | - | 8.3 µH | ±15% | 13.3 A | 16.8A | Shielded | 5.1mOhm Max | - | - | - | -55°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
1,048 In Stock | 1 : ¥18.14000 Tray | Tray | Active | Wirewound | - | 32.9 µH | ±15% | 6.7 A | 8.4A | Shielded | 18.5mOhm Max | - | - | - | -55°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
1,040 In Stock | 1 : ¥25.78000 Tray | Tray | Active | Wirewound | - | 38.3 µH | ±15% | 6.5 A | 7.8A | Shielded | 19.7mOhm Max | - | - | - | -55°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
1,030 In Stock | 1 : ¥25.78000 Tray | Tray | Active | Wirewound | - | 24.5 µH | ±15% | 8.1 A | 9.8A | Shielded | 12.5mOhm | - | - | - | -55°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
651 In Stock | 1 : ¥25.78000 Tray | Tray | Active | Wirewound | - | 17.1 µH | ±15% | 9.9 A | 11.7A | Shielded | 9.1mOhm Max | - | - | - | -55°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
868 In Stock | 1 : ¥25.78000 Tray | Tray | Active | Wirewound | - | 44 µH | ±15% | 6.2 A | 7.3A | Shielded | 21.5mOhm Max | - | - | - | -55°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
1,752 In Stock | 1 : ¥25.78000 Tray | Tray | Active | Wirewound | - | 10.9 µH | ±15% | 12.5 A | 14.7A | Shielded | 5.8mOhm Max | - | - | - | -55°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
54 In Stock | 1 : ¥25.78000 Tray | Tray | Active | Wirewound | - | 4.9 µH | ±15% | 16.4 A | 20.9A | Shielded | 3.4mOhm Max | - | - | - | -55°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) |