PA2729.383NL | |
---|---|
DigiKey Part Number | 553-3338-ND |
Manufacturer | |
Manufacturer Product Number | PA2729.383NL |
Description | FIXED IND 38.3UH 6.5A 19.7 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.3 µH Shielded Wirewound Inductor 6.5 A 19.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 38.3 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.875" L x 0.750" W (22.23mm x 19.05mm) | |
Height - Seated (Max) | 0.480" (12.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥21.55000 | ¥215.50 |
25 | ¥19.67640 | ¥491.91 |
70 | ¥16.86471 | ¥1,180.53 |
140 | ¥15.45971 | ¥2,164.36 |
280 | ¥14.99114 | ¥4,197.52 |
490 | ¥14.52280 | ¥7,116.17 |
980 | ¥13.58582 | ¥13,314.10 |
2,450 | ¥13.11732 | ¥32,137.43 |