Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Current Rating (Amps) | DC Resistance (DCR) | Ratings | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104 In Stock | 1 : ¥42.44000 Bulk | Bulk | Active | 600 mA | 280mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.591" L x 0.413" W (15.00mm x 10.50mm) | - | |||
40 In Stock | 1 : ¥54.84000 Bulk | Bulk | Active | 630 mA | 750mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | - | |||
50 In Stock | 1 : ¥54.84000 Bulk | Bulk | Active | 4.5 A | 8mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥46.41820 Bulk | Bulk | Active | 450 mA | 1.25Ohm | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥46.41820 Bulk | Bulk | Active | 1 A | 300mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥46.41820 Bulk | Bulk | Active | 1.4 A | 160mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | - | |||
3 In Stock | 1 : ¥54.84000 Bulk | Bulk | Active | 1.8 A | 90mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | - | |||
3 In Stock | 1 : ¥54.84000 Bulk | Bulk | Active | 3.15 A | 33mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | - | |||
0 In Stock Check Lead Time | 200 : ¥31.93615 Bulk | Bulk | Active | 1 A | 100mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.591" L x 0.413" W (15.00mm x 10.50mm) | - | |||
0 In Stock Check Lead Time | 200 : ¥31.93615 Bulk | Bulk | Active | 2 A | 25mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.591" L x 0.413" W (15.00mm x 10.50mm) | - | |||
0 In Stock Check Lead Time | 140 : ¥57.40707 Bulk | Bulk | Active | 1.6 A | 240mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.240" L x 0.728" W (31.50mm x 18.50mm) | 1.299" (33.00mm) | |||
0 In Stock Check Lead Time | 140 : ¥57.40707 Bulk | Bulk | Active | 2 A | 140mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.240" L x 0.728" W (31.50mm x 18.50mm) | 1.299" (33.00mm) | |||
0 In Stock Check Lead Time | 140 : ¥57.40707 Bulk | Bulk | Active | 4 A | 40mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.240" L x 0.728" W (31.50mm x 18.50mm) | 1.299" (33.00mm) | |||
0 In Stock Check Lead Time | 140 : ¥57.40707 Bulk | Bulk | Active | 4.5 A | 15mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.240" L x 0.728" W (31.50mm x 18.50mm) | 1.299" (33.00mm) |