DSH-31-0002 | |
---|---|
DigiKey Part Number | DSH-31-0002-ND |
Manufacturer | |
Manufacturer Product Number | DSH-31-0002 |
Description | FIXED IND 2A 140 MOHM TH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inductor 2 A 140mOhm Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DSH-31-0002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 140mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 1.240" L x 0.728" W (31.50mm x 18.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥57.40707 | ¥8,036.99 |