Fixed Inductors

Results: 14
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1.4 µH2.2 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH47 µH68 µH100 µH150 µH220 µH330 µH
Tolerance
±20%±25%
Current Rating (Amps)
560 mA680 mA860 mA1.05 A1.25 A1.68 A2.05 A2.3 A2.9 A3.5 A4.4 A5.2 A7.1 A7.8 A
Current - Saturation (Isat)
700mA850mA1A1.3A1.57A1.8A2.14A2.56A3.34A4.1A4.66A5.57A8A9.2A
DC Resistance (DCR)
9mOhm Max11mOhm Max19.1mOhm Max25.6mOhm Max36.8mOhm Max48.1mOhm Max70mOhm Max93.8mOhm Max136mOhm Max216mOhm Max300mOhm Max448mOhm Max694mOhm Max1.06Ohm Max
Ratings
-AEC-Q200
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4,000
In Stock
1 : ¥14.04000
Cut Tape (CT)
1,000 : ¥7.02382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±20%
2.3 A
2.56A
Shielded
70mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
0
In Stock
Check Lead Time
1,000 : ¥7.02382
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
47 µH
±20%
1.68 A
1.8A
Shielded
136mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
0
In Stock
Check Lead Time
1,000 : ¥7.02382
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
150 µH
±20%
860 mA
1A
Shielded
448mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
0
In Stock
Check Lead Time
1,000 : ¥7.02382
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
330 µH
±20%
560 mA
700mA
Shielded
1.06Ohm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
0
In Stock
Check Lead Time
1,000 : ¥7.02382
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
100 µH
±20%
1.05 A
1.3A
Shielded
300mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
0
In Stock
Check Lead Time
1,000 : ¥7.02382
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
15 µH
±20%
2.9 A
3.34A
Shielded
48.1mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
0
In Stock
Check Lead Time
1,000 : ¥7.02382
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
33 µH
±20%
2.05 A
2.14A
Shielded
93.8mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
0
In Stock
Check Lead Time
1,000 : ¥7.02382
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
6.8 µH
±25%
4.4 A
4.66A
Shielded
25.6mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
0
In Stock
Check Lead Time
1,000 : ¥7.02382
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
2.2 µH
±25%
7.1 A
8A
Shielded
11mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
0
In Stock
Check Lead Time
1,000 : ¥7.02382
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
4.7 µH
±25%
5.2 A
5.57A
Shielded
19.1mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
0
In Stock
Check Lead Time
1,000 : ¥7.02382
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
10 µH
±20%
3.5 A
4.1A
Shielded
36.8mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
0
In Stock
Check Lead Time
1,000 : ¥7.02382
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
220 µH
±20%
680 mA
850mA
Shielded
694mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
0
In Stock
Check Lead Time
1,000 : ¥7.02382
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
68 µH
±20%
1.25 A
1.57A
Shielded
216mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
0
In Stock
Check Lead Time
1,000 : ¥7.02382
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
1.4 µH
±25%
7.8 A
9.2A
Shielded
9mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
Showing
of 14

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.