Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,334 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,000 : ¥4.20894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 4.7 µH | ±20% | 4.1 A | 5A | Shielded | 60mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.197" W (5.40mm x 5.00mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,000 : ¥4.20894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 680 nH | ±20% | 9.7 A | 12A | Shielded | 12mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
1,979 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,000 : ¥4.20894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 1 µH | ±20% | 8.7 A | 12A | Shielded | 14mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Low DCR, Low Loss | Surface Mount | 2-SMD | 2-SMD | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
1,970 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,000 : ¥4.20894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 5.6 µH | ±20% | 3.9 A | 4.5A | Shielded | 65mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
1,890 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,000 : ¥4.20894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 2.2 µH | ±20% | 5.9 A | 9.5A | Shielded | 29mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.197" W (5.40mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥10.12000 Cut Tape (CT) 2,000 : ¥4.35830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥10.12000 Cut Tape (CT) 2,000 : ¥4.35830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥10.12000 Cut Tape (CT) 2,000 : ¥4.35830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥10.12000 Cut Tape (CT) 2,000 : ¥4.35830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥10.12000 Cut Tape (CT) 2,000 : ¥4.35830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥10.12000 Cut Tape (CT) 2,000 : ¥4.35830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥10.12000 Cut Tape (CT) 2,000 : ¥4.35830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |