CSAB0530-2R2M | |
---|---|
DigiKey Part Number | 4044-CSAB0530-2R2MTR-ND - Tape & Reel (TR) 4044-CSAB0530-2R2MCT-ND - Cut Tape (CT) 4044-CSAB0530-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0530-2R2M |
Description | FIXED IND 2.2UH 5.90A 29MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 5.9 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0530-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.197" W (5.40mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.43900 | ¥84.39 |
25 | ¥7.67080 | ¥191.77 |
50 | ¥7.20960 | ¥360.48 |
100 | ¥5.98230 | ¥598.23 |
250 | ¥5.52204 | ¥1,380.51 |
500 | ¥5.21534 | ¥2,607.67 |
1,000 | ¥4.75528 | ¥4,755.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.20894 | ¥8,417.88 |
4,000 | ¥3.89316 | ¥15,572.64 |
6,000 | ¥3.79690 | ¥22,781.40 |