Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,673 In Stock | 1 : ¥7.72000 Cut Tape (CT) 500 : ¥4.20244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 19 A | 35A | Shielded | 5.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
2,360 In Stock | 1 : ¥7.72000 Cut Tape (CT) 500 : ¥4.20244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 15 µH | ±20% | 6.5 A | 10A | Shielded | 65mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
2,738 In Stock | 1 : ¥11.00000 Cut Tape (CT) 500 : ¥4.10490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 22 µH | ±20% | 4.5 A | 7A | Shielded | 99mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
1,000 In Stock | 1 : ¥13.05000 Cut Tape (CT) 500 : ¥6.80856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 10 A | 24A | Shielded | 18.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.39178 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 47 µH | ±20% | 3 A | 5.5A | Shielded | 218mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥5.09331 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 8.2 µH | ±20% | 8.5 A | 16A | Shielded | 28mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥5.09331 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1.8 µH | ±20% | 17 A | 30A | Shielded | 7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥5.09331 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 5.6 µH | ±20% | 9.5 A | 19A | Shielded | 22mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥5.09331 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1 µH | ±20% | 24 A | 40A | Shielded | 3.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥5.09331 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 33 µH | ±20% | 3.5 A | 6A | Shielded | 160mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥5.09331 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 2.2 µH | ±20% | 16 A | 29A | Shielded | 8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥5.09331 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 10 µH | ±20% | 7.5 A | 14A | Shielded | 34mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥5.09331 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 3.3 µH | ±20% | 12 A | 27A | Shielded | 13.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥5.09331 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 6.8 µH | ±20% | 9 A | 18A | Shielded | 24mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥5.09331 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1.2 µH | ±20% | 21 A | 37A | Shielded | 5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) |