Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 300 : ¥42.94630 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 300 nH | ±20% | 25A | - | 0.23mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | 3 Phase | Surface Mount | Nonstandard | - | 0.886" L x 0.433" W (22.50mm x 11.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥16.40401 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 320 nH | ±20% | - | - | - | - | - | - | -40°C ~ 125°C | 1 MHz | 2 Phase | Surface Mount | Nonstandard | - | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥19.55863 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 380 nH | ±20% | - | - | - | - | - | - | -40°C ~ 125°C | 1 MHz | 3 Phase | Surface Mount | Nonstandard | - | - | - | |||
0 In Stock Check Lead Time | 300 : ¥57.54033 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 300 nH | ±20% | 25A | - | 0.23mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | 4 Phase | Surface Mount | Nonstandard | - | 1.181" L x 0.433" W (30.00mm x 11.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 200 : ¥70.68520 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 300 nH | ±20% | 25A | - | 0.23mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | 5 Phase | Surface Mount | Nonstandard | - | 1.476" L x 0.433" W (37.50mm x 11.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 100 : ¥80.89450 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 300 nH | ±20% | 25A | - | 0.23mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | 6 Phase | Surface Mount | Nonstandard | - | 1.772" L x 0.433" W (45.00mm x 11.00mm) | 0.394" (10.00mm) |