CLH1110R1-6-R050-R | |
---|---|
DigiKey Part Number | 283-CLH1110R1-6-R050-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLH1110R1-6-R050-R |
Description | FIXED IND 300NH 0.00023OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 nH Inductor 0.23mOhm Max Nonstandard 6 Phase |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 300 nH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | 25A | |
Shielding | - | |
DC Resistance (DCR) | 0.23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | 6 Phase | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.772" L x 0.433" W (45.00mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥80.89450 | ¥8,089.45 |