Fixed Inductors

Results: 19
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
56 nH100 nH150 nH200 nH330 nH470 nH680 nH820 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH5.6 µH
Tolerance
±20%±30%
Current Rating (Amps)
1.4 A2.1 A2.7 A3 A3.4 A4.2 A4.6 A5 A6 A7.5 A9 A11 A13 A15 A
Current - Saturation (Isat)
2.5A3A4A5A6A7A8A9A12A13.5A14.5A15.5A19A23A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
1.7mOhm Max2.3mOhm Max3.2mOhm Max4.4mOhm Max5.1mOhm Max6.5mOhm Max7.2mOhm Max9.5mOhm Max13.5mOhm Max20mOhm Max28mOhm Max39mOhm Max50mOhm Max62mOhm Max
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PA4548.JPG
PA4548.472NLT
FIXED IND 4.7UH 4.6A 50 MOHM SMD
Pulse Electronics
6,237
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥3.50858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
4.7 µH
±20%
4.6 A
8A
Unshielded
50mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
PA4548.JPG
PA4548.153NLT
FIXED IND 15UH 2.1A 180 MOHM SMD
Pulse Electronics
7,280
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥3.50858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
15 µH
±20%
2.1 A
3A
Unshielded
180mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
PA4548.JPG
PA4548.102NLT
FIXED IND 1UH 9A 13.5 MOHM SMD
Pulse Electronics
1,834
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥2.80152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
9 A
14.5A
Unshielded
13.5mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
PA4548.JPG
PA4548.222NLT
FIXED IND 2.2UH 6A 28 MOHM SMD
Pulse Electronics
4,414
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥3.50858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
6 A
12A
Unshielded
28mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
PA4548.JPG
PA4548.223NLT
FIXED IND 22UH 1.4A 215 MOHM SMD
Pulse Electronics
6,000
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥3.50858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
22 µH
±20%
1.4 A
2.5A
Unshielded
215mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
PA4548.JPG
PA4548.152NLT
FIXED IND 1.5UH 7.5A 20 MOHM SMD
Pulse Electronics
3,000
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥3.50858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.5 µH
±20%
7.5 A
13.5A
Unshielded
20mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
PA4548.JPG
PA4548.331NLT
FIXED IND 330NH 15A 4.4 MOHM SMD
Pulse Electronics
3,000
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥3.50858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
330 nH
±20%
15 A
28A
Unshielded
4.4mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
PA4548.JPG
PA4548.332NLT
FIXED IND 3.3UH 5A 39 MOHM SMD
Pulse Electronics
290
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥2.80152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
±20%
5 A
9A
Unshielded
39mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
PA4548.JPG
PA4548.221NLT
FIXED IND 200NH 18A 3.2 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
6,000 : ¥3.28223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
200 nH
±20%
18 A
31A
Unshielded
3.2mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
PA4548.JPG
PA4548.561NLT
FIXED IND 56NH 11A 6.5 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
6,000 : ¥3.28223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
56 nH
±20%
11 A
24A
Unshielded
6.5mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
PA4548.JPG
PA4548.681NLT
FIXED IND 680NH 11A 7.2 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
6,000 : ¥3.28223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
680 nH
±20%
11 A
19A
Unshielded
7.2mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
PA4548.JPG
PA4548.821NLT
FIXED IND 820NH 9A 9.5 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
6,000 : ¥3.28223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
820 nH
±20%
9 A
15.5A
Unshielded
9.5mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
PA4548.JPG
PA4548.562NLT
FIXED IND 5.6UH 4.2A 62 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
6,000 : ¥3.28223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
5.6 µH
±20%
4.2 A
7A
Unshielded
62mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
PA4548.JPG
PA4548.682NLT
FIXED IND 6.8UH 3.4A 72 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
6,000 : ¥3.28223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
6.8 µH
±20%
3.4 A
6A
Unshielded
72mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
PA4548.JPG
PA4548.822NLT
FIXED IND 8.2UH 3A 95 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
6,000 : ¥3.28223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
8.2 µH
±20%
3 A
5A
Unshielded
95mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
PA4548.JPG
PA4548.103NLT
FIXED IND 10UH 2.7A 101 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
6,000 : ¥3.28223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
10 µH
±20%
2.7 A
4A
Unshielded
101mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
PA4548.JPG
PA4548.471NLT
FIXED IND 470NH 13A 5.1 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
6,000 : ¥3.28223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±20%
13 A
23A
Unshielded
5.1mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
INDMOLDED POWDER7.3X6.9X2.4 MAX
PA4548.151NLT
INDMOLDED POWDER7.3X6.9X2.4 MAX
Pulse Electronics
0
In Stock
Check Lead Time
6,000 : ¥3.28223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
150 nH
±30%
30 A
45A
Shielded
2.3mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
INDMOLDED POWDER7.3X6.9X2.4 MAX
PA4548.101NLT
INDMOLDED POWDER7.3X6.9X2.4 MAX
Pulse Electronics
0
In Stock
Check Lead Time
6,000 : ¥3.28223
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
100 nH
±30%
30 A
70A
Shielded
1.7mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
Showing
of 19

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.