PA4548.332NLT | |
---|---|
DigiKey Part Number | 553-3983-2-ND - Tape & Reel (TR) 553-3983-1-ND - Cut Tape (CT) 553-3983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4548.332NLT |
Description | FIXED IND 3.3UH 5A 39 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 5 A 39mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4548.332NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 39mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.22300 | ¥62.23 |
25 | ¥5.65800 | ¥141.45 |
50 | ¥5.31980 | ¥265.99 |
100 | ¥4.41430 | ¥441.43 |
250 | ¥4.07456 | ¥1,018.64 |
500 | ¥3.84812 | ¥1,924.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.80152 | ¥4,202.28 |