Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 2.2 µH | ±20% | 24.3 A | 31.9A | Unshielded | 2.3mOhm Max | - | - | - | -40°C ~ 85°C | 300 kHz | Surface Mount | Nonstandard | - | 0.756" L x 0.748" W (19.20mm x 19.00mm) | 0.500" (12.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 4.7 µH | ±20% | 17 A | 21.25A | Unshielded | 4.6mOhm Max | - | - | - | -40°C ~ 85°C | 300 kHz | Surface Mount | Nonstandard | - | 0.756" L x 0.748" W (19.20mm x 19.00mm) | 0.500" (12.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 6 µH | ±20% | 17 A | 16.5A | Unshielded | 4.6mOhm Max | - | - | - | -40°C ~ 85°C | 300 kHz | Surface Mount | Nonstandard | - | 0.756" L x 0.748" W (19.20mm x 19.00mm) | 0.500" (12.70mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 1 µH | ±20% | 33 A | 42.5A | Unshielded | 1.3mOhm Max | - | - | - | -40°C ~ 85°C | 300 kHz | Surface Mount | Nonstandard | - | 0.756" L x 0.748" W (19.20mm x 19.00mm) | 0.500" (12.70mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 4.7 µH | ±20% | 17 A | 21.25A | Unshielded | 4.6mOhm Max | - | - | - | -40°C ~ 85°C | 300 kHz | Surface Mount | Nonstandard | - | 0.756" L x 0.748" W (19.20mm x 19.00mm) | 0.500" (12.70mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 6 µH | ±20% | 17 A | 16.5A | Unshielded | 4.6mOhm Max | - | - | - | -40°C ~ 85°C | 300 kHz | Surface Mount | Nonstandard | - | 0.756" L x 0.748" W (19.20mm x 19.00mm) | 0.500" (12.70mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 680 nH | ±20% | 52.9 A | 50A | Unshielded | 0.6mOhm Max | - | - | - | -40°C ~ 85°C | 300 kHz | Surface Mount | Nonstandard | - | 0.756" L x 0.748" W (19.20mm x 19.00mm) | 0.500" (12.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 1 µH | ±20% | 33 A | 42.5A | Unshielded | 1.3mOhm Max | - | - | - | -40°C ~ 85°C | 300 kHz | Surface Mount | Nonstandard | - | 0.756" L x 0.748" W (19.20mm x 19.00mm) | 0.500" (12.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 2.2 µH | ±20% | 24.3 A | 31.9A | Unshielded | 2.3mOhm Max | - | - | - | -40°C ~ 85°C | 300 kHz | Surface Mount | Nonstandard | - | 0.756" L x 0.748" W (19.20mm x 19.00mm) | 0.500" (12.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 680 nH | ±20% | 52.9 A | 50A | Unshielded | 0.6mOhm Max | - | - | - | -40°C ~ 85°C | 300 kHz | Surface Mount | Nonstandard | - | 0.756" L x 0.748" W (19.20mm x 19.00mm) | 0.500" (12.70mm) |