HC2-R68-R | |
---|---|
DigiKey Part Number | HC2-R68-R-ND |
Manufacturer | |
Manufacturer Product Number | HC2-R68-R |
Description | FIXED IND 680NH 52.9A 0.6MOHM SM |
Customer Reference | |
Detailed Description | 680 nH Unshielded Wirewound Inductor 52.9 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC2-R68-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.756" L x 0.748" W (19.20mm x 19.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |