Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,354 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥6.25271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 9.7 A | 10A | Shielded | 14.5mOhm Max | - | 33MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
18,597 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥6.25271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 12.2 A | 16.5A | Shielded | 7.6mOhm Max | - | 50MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
11,273 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥6.25271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 5.9 A | 8.2A | Shielded | 36.3mOhm Max | - | 21MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
4,643 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥6.25271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.8 µH | ±20% | 10.1 A | 12.3A | Shielded | 12.7mOhm Max | - | 36MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
1,144 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥6.25271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.2 µH | ±20% | 11 A | 15A | Shielded | 9.7mOhm Max | - | 43MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
306 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥6.25271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.5 µH | ±20% | 10.5 A | 14A | Shielded | 11.2mOhm Max | - | 38MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
209 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥6.25271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 800 nH | ±20% | 13.1 A | 20A | Shielded | 5.65mOhm Max | - | 57MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
116 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥6.25271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 330 nH | ±20% | 19.2 A | 28A | Shielded | 3.52mOhm Max | - | 110MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
5,025 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥6.25271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 560 nH | ±20% | 17.7 A | 22.2A | Shielded | 4.52mOhm Max | - | 73MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
3,433 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥4.99259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 600 nH | ±20% | 17.7 A | 22A | Shielded | 4.52mOhm Max | - | 68MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
1,324 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥4.99259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 150 nH | ±20% | 22.2 A | 36A | Shielded | 2.31mOhm Max | - | 140MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
113 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥6.25271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 820 nH | ±20% | 12.9 A | 19.7A | Shielded | 5.78mOhm Max | - | 54MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
3 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥6.25271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 3.3 µH | ±20% | 8.1 A | 9.5A | Shielded | 23.1mOhm Max | - | 25MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥6.25271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 160 nH | ±20% | 22.2 A | 35A | Shielded | 2.33mOhm Max | - | 140MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) |