Fixed Inductors

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Molded
Inductance
220 nH360 nH450 nH680 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH
Current Rating (Amps)
11 A13 A16 A19 A22.5 A25 A28 A32 A43 A45 A50 A
Current - Saturation (Isat)
16A17A21A23A28A31A43A45A66A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
0.6mOhm0.7mOhm Max0.76mOhm1.1mOhm Max1.6mOhm2.3mOhm2.6mOhm Max3.6mOhm Max6.2mOhm Max10mOhm Max13.8mOhm Max
Size / Dimension
0.427" L x 0.394" W (10.85mm x 10.00mm)0.439" L x 0.394" W (11.15mm x 10.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CMLE104T-R68MS1R607
CMLE104T-R22MS0R607
FIXED IND 220NH 50A 0.6MOHM SMD
Delta Electronics/Cyntec
458
In Stock
1 : ¥12.15000
Cut Tape (CT)
500 : ¥6.34300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
220 nH
±20%
50 A
66A
Shielded
0.6mOhm
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.439" L x 0.394" W (11.15mm x 10.00mm)
0.157" (4.00mm)
CMLE104T-R68MS1R607
CMLE104T-R36MS0R765
FIXED IND 360NH 43A 0.76MOHM SMD
Delta Electronics/Cyntec
998
In Stock
1 : ¥12.15000
Cut Tape (CT)
500 : ¥6.34300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
360 nH
±20%
43 A
45A
Shielded
0.76mOhm
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.439" L x 0.394" W (11.15mm x 10.00mm)
0.157" (4.00mm)
CMLE104T-R68MS1R607
CMLE104T-R68MS1R607
FIXED IND 680NH 28A 1.6MOHM SMD
Delta Electronics/Cyntec
612
In Stock
1 : ¥12.15000
Cut Tape (CT)
500 : ¥4.55398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
680 nH
±20%
28 A
31A
Shielded
1.6mOhm
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.439" L x 0.394" W (11.15mm x 10.00mm)
0.157" (4.00mm)
CMLE051B-1R0MS
CMLE104T-R45MS
IND SMD 0.45UH MOLDING CHOKE
Delta Electronics/Cyntec
500
In Stock
1 : ¥12.72000
Cut Tape (CT)
500 : ¥6.76596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
450 nH
±20%
32 A
43A
Unshielded
1.1mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.439" L x 0.394" W (11.15mm x 10.00mm)
0.157" (4.00mm)
CMLE051B-1R0MS
CMLE104T-1R5MS
IND SMD 1.5UH MOLDING CHOKE
Delta Electronics/Cyntec
500
In Stock
1 : ¥12.72000
Cut Tape (CT)
500 : ¥6.76596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
1.5 µH
±20%
19 A
23A
Unshielded
3.6mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.439" L x 0.394" W (11.15mm x 10.00mm)
0.157" (4.00mm)
CMLE051B-1R0MS
CMLE104T-4R7MS
IND SMD 4.7UH MOLDING CHOKE
Delta Electronics/Cyntec
500
In Stock
1 : ¥12.72000
Cut Tape (CT)
500 : ¥6.76596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
4.7 µH
±20%
11 A
16A
Unshielded
13.8mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.427" L x 0.394" W (10.85mm x 10.00mm)
0.157" (4.00mm)
CMLE051B-1R0MS
CMLE104T-2R2MS
IND SMD 2.2UH MOLDING CHOKE
Delta Electronics/Cyntec
500
In Stock
1 : ¥12.72000
Cut Tape (CT)
500 : ¥6.76596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
2.2 µH
±20%
16 A
21A
Unshielded
6.2mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.427" L x 0.394" W (10.85mm x 10.00mm)
0.157" (4.00mm)
CMLE051B-1R0MS
CMLE104T-1R0MS
IND SMD 1.0UH MOLDING CHOKE
Delta Electronics/Cyntec
500
In Stock
1 : ¥12.72000
Cut Tape (CT)
500 : ¥6.76596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
1 µH
±20%
22.5 A
28A
Unshielded
2.6mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.439" L x 0.394" W (11.15mm x 10.00mm)
0.157" (4.00mm)
CMLE051B-1R0MS
CMLE104T-3R3MS
IND SMD 3.3UH MOLDING CHOKE
Delta Electronics/Cyntec
500
In Stock
1 : ¥12.72000
Cut Tape (CT)
500 : ¥6.76596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
3.3 µH
±20%
13 A
17A
Unshielded
10mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.427" L x 0.394" W (10.85mm x 10.00mm)
0.157" (4.00mm)
CMLE051B-1R0MS
CMLE104T-R22MS
IND SMD 0.22UH MOLDING CHOKE
Delta Electronics/Cyntec
500
In Stock
1 : ¥12.72000
Cut Tape (CT)
500 : ¥6.76596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
220 nH
±20%
45 A
66A
Unshielded
0.7mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.439" L x 0.394" W (11.15mm x 10.00mm)
0.157" (4.00mm)
CMLE104T-R68MS1R607
CMLE104T-1R0MS2R307
FIXED IND 1UH 25A 2.3 MOHM SMD
Delta Electronics/Cyntec
1
In Stock
1 : ¥12.15000
Cut Tape (CT)
500 : ¥6.34300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
1 µH
±20%
25 A
28A
Shielded
2.3mOhm
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.439" L x 0.394" W (11.15mm x 10.00mm)
0.157" (4.00mm)
Showing
of 11

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.