CMLE104T-4R7MS | |
---|---|
DigiKey Part Number | 2037-CMLE104T-4R7MSTR-ND - Tape & Reel (TR) 2037-CMLE104T-4R7MSCT-ND - Cut Tape (CT) 2037-CMLE104T-4R7MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE104T-4R7MS |
Description | IND SMD 4.7UH MOLDING CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 11 A 13.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥10.78700 | ¥107.87 |
25 | ¥9.93680 | ¥248.42 |
50 | ¥8.88100 | ¥444.05 |
100 | ¥7.40010 | ¥740.01 |
250 | ¥7.18892 | ¥1,797.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.76596 | ¥3,382.98 |
1,000 | ¥6.34308 | ¥6,343.08 |
2,500 | ¥6.13165 | ¥15,329.12 |
5,000 | ¥5.92021 | ¥29,601.05 |
12,500 | ¥5.62420 | ¥70,302.50 |