Fixed Inductors

Results: 30
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Drum Core, WirewoundWirewound
Inductance
820 nH1 µH1.2 µH1.5 µH1.8 µH2.2 µH2.4 µH2.7 µH3.3 µH3.9 µH4.7 µH6.8 µH
Tolerance
±20%±30%
Current Rating (Amps)
250 mA270 mA350 mA370 mA440 mA460 mA470 mA530 mA710 mA730 mA830 mA980 mA
Current - Saturation (Isat)
170mA210mA270mA300mA340mA350mA360mA420mA450mA480mA600mA750mA
DC Resistance (DCR)
30mOhm40mOhm45mOhm52mOhm Max58.5mOhm Max63mOhm68mOhm75mOhm85mOhm97.5mOhm Max100mOhm100mOhm Max
Frequency - Self Resonant
12MHz14MHz18MHz21MHz23MHz27MHz32MHz42MHz61MHz64MHz65MHz84MHz90MHz100MHz
Package / Case
1212 (3030 Metric)Nonstandard
Supplier Device Package
1212-
Size / Dimension
0.117" L x 0.117" W (3.00mm x 3.00mm)0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)0.055" (1.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
30Results
Applied FiltersRemove All

Showing
of 30
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASPI-3012S
ASPI-3012S-1R5N-T
FIXED IND 1.5UH 2.01A 45MOHM SMD
Abracon LLC
25,407
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,000 : ¥0.70399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
2.01 A
1.62A
Shielded
45mOhm
-
110MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.055" (1.40mm)
ASPI-3012S
ASPI-3012S-100M-T
FIXED IND 10UH 830MA 265MOHM SMD
Abracon LLC
2,221
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,000 : ¥1.37441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
830 mA
600mA
Shielded
265mOhm
-
42MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.055" (1.40mm)
ASPI-3012S
ASPI-3012S-101M-T
FIXED IND 100UH 250MA 2.86OHM SM
Abracon LLC
3,896
In Stock
1 : ¥3.28000
Cut Tape (CT)
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
250 mA
210mA
Shielded
2.86Ohm
-
12MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.055" (1.40mm)
ASPI-3012S
ASPI-3012S-1R0M-T
FIXED IND 1UH 2.2A 52 MOHM SMD
Abracon LLC
1,165
In Stock
1 : ¥3.28000
Cut Tape (CT)
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
2.2 A
1.87A
Shielded
52mOhm Max
-
120MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
ASPI-3012S
ASPI-3012S-150M-T
FIXED IND 15UH 710MA 360MOHM SMD
Abracon LLC
1,075
In Stock
1 : ¥6.98000
Cut Tape (CT)
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
710 mA
450mA
Shielded
360mOhm
-
27MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.055" (1.40mm)
ASPI-3012S
ASPI-3012S-3R9N-T
FIXED IND 3.9UH 1.24A 145MOHM SM
Abracon LLC
1,710
In Stock
1 : ¥3.37000
Cut Tape (CT)
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.9 µH
±30%
1.24 A
1A
Shielded
145mOhm Max
-
61MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
ASPI-3012S
ASPI-3012S-360M-T
FIXED IND 36UH 440MA 950MOHM SMD
Abracon LLC
2,000
In Stock
1 : ¥3.28000
Cut Tape (CT)
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
36 µH
±20%
440 mA
340mA
Shielded
950mOhm
-
18MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.055" (1.40mm)
ASPI-3012S
ASPI-3012S-3R3N-T
FIXED IND 3.3UH 1.36A 100MOHM SM
Abracon LLC
990
In Stock
1 : ¥3.37000
Cut Tape (CT)
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
1.36 A
1.05A
Shielded
100mOhm Max
-
64MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
ASPI-3012S
ASPI-3012S-2R2M-T
FIXED IND 2.2UH 1.55A 97.5 MOHM
Abracon LLC
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.55 A
1.2A
Shielded
97.5mOhm Max
-
84MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
ASPI-3012S
ASPI-3012S-1R5M-T
FIXED IND 1.5UH 2.01A 58.5 MOHM
Abracon LLC
8
In Stock
1 : ¥2.38000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±20%
2.01 A
1.62A
Shielded
58.5mOhm Max
-
110MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
FIXED IND 12UH 0.73A 0.345OHMS
ASPI-3012S-120M-T
FIXED IND 12UH 0.73A 0.345OHMS
Abracon LLC
0
In Stock
Check Lead Time
2,000 : ¥1.32642
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
730 mA
480mA
Shielded
345mOhm
-
32MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
FIXED IND 1.8UH 1.65A 0.068OHMS
ASPI-3012S-1R8N-T
FIXED IND 1.8UH 1.65A 0.068OHMS
Abracon LLC
0
In Stock
Check Lead Time
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
1.8 µH
±30%
1.65 A
1.3A
Shielded
63mOhm
-
90MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
FIXED IND 2.2UH 1.20A 75MOHM
ASPI-3012S-2R2N-T
FIXED IND 2.2UH 1.20A 75MOHM
Abracon LLC
0
In Stock
Check Lead Time
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
1.55 A
1.2A
Shielded
75mOhm
-
84MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
FIXED IND 39UH 0.37A 1.330OHMS
ASPI-3012S-390M-T
FIXED IND 39UH 0.37A 1.330OHMS
Abracon LLC
0
In Stock
Check Lead Time
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
39 µH
±20%
370 mA
300mA
Shielded
1.33Ohm
-
18MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
FIXED IND 3.3UH 146MA 100MOHM
ASPI-3012S-3R3M-T
FIXED IND 3.3UH 146MA 100MOHM
Abracon LLC
0
In Stock
Check Lead Time
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
1.36 A
1.05A
Shielded
100mOhm
-
64MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
FIXED IND 6.8UH 980MA 190 MOHM
ASPI-3012S-6R8M-T
FIXED IND 6.8UH 980MA 190 MOHM
Abracon LLC
0
In Stock
Check Lead Time
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
980 mA
750mA
Shielded
190mOhm
-
61MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
FIXED IND 1.2UH 2.4A 0.030OHMS
ASPI-3012S-1R2N-T
FIXED IND 1.2UH 2.4A 0.030OHMS
Abracon LLC
0
In Stock
Check Lead Time
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
1.2 µH
±30%
2.01 A
2.22A
Shielded
45mOhm
-
120MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
FIXED IND 3.9UH 1.24A 0.145OHMS
ASPI-3012S-3R9M-T
FIXED IND 3.9UH 1.24A 0.145OHMS
Abracon LLC
0
In Stock
Check Lead Time
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
3.9 µH
±20%
1.24 A
1A
Shielded
145mOhm
-
61MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
FIXED IND 4.7UH 1.24A 120 MOHM
ASPI-3012S-4R7M-T
FIXED IND 4.7UH 1.24A 120 MOHM
Abracon LLC
0
In Stock
Check Lead Time
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.24 A
900mA
Shielded
120mOhm
-
61MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
FIXED IND 2.7UH 1.8A 0.085OHMS
ASPI-3012S-2R7M-T
FIXED IND 2.7UH 1.8A 0.085OHMS
Abracon LLC
0
In Stock
Check Lead Time
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
2.7 µH
±20%
1.48 A
1.14A
Shielded
85mOhm
-
65MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
FIXED IND 22UH 0.53A 0.645OHM
ASPI-3012S-220M-T
FIXED IND 22UH 0.53A 0.645OHM
Abracon LLC
0
In Stock
Check Lead Time
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
530 mA
420mA
Shielded
645mOhm
-
23MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
ASPI-3012S
ASPI-3012S-1R0N-T
FIXED IND 1.0UH 2.05A 40MOHM
Abracon LLC
0
In Stock
Check Lead Time
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
1 µH
±30%
2.2 A
1.87A
Shielded
40mOhm
-
120MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
1212
0.117" L x 0.117" W (3.00mm x 3.00mm)
0.047" (1.20mm)
ASPI-3012S
ASPI-3012S-R82N-T
FIXED IND 820NH 2.47A 30MOHM SMD
Abracon LLC
0
In Stock
Check Lead Time
1 : ¥3.28000
Cut Tape (CT)
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
820 nH
±30%
2.47 A
2.05A
Shielded
30mOhm
-
180MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.055" (1.40mm)
ASPI-3012S
ASPI-3012S-2R4N-T
FIXED IND 2.4UH 1.6A 68 MOHM SMD
Abracon LLC
0
In Stock
Check Lead Time
1 : ¥3.28000
Cut Tape (CT)
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
2.4 µH
±30%
1.6 A
1.15A
Shielded
68mOhm
-
100MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.055" (1.40mm)
ASPI-3012S
ASPI-3012S-4R7N-T
FIXED IND 4.7UH 1.24A 120MOHM SM
Abracon LLC
0
In Stock
Check Lead Time
1 : ¥3.28000
Cut Tape (CT)
2,000 : ¥1.38143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
1.24 A
900mA
Shielded
120mOhm
-
61MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.055" (1.40mm)
Showing
of 30

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.