Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,487 In Stock | 1 : ¥9.44000 Cut Tape (CT) 500 : ¥4.95954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2.7 A | 2.6A | Unshielded | 85mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
2,000 In Stock | 500 : ¥4.95954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.5 A | 1.4A | Unshielded | 200mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
500 In Stock | 1 : ¥9.44000 Cut Tape (CT) 500 : ¥4.95954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.9 A | 3.8A | Unshielded | 38mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
500 In Stock | 1 : ¥9.44000 Cut Tape (CT) 500 : ¥4.95954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1.3 A | 1.2A | Unshielded | 280mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.86316 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 300 mA | 300mA | Unshielded | 3Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.86316 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 3.1 A | 3A | Unshielded | 46mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.86316 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 1 A | 1A | Unshielded | 400mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.86316 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 6.8 A | 9A | Unshielded | 9mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.86316 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 6.4 A | 8A | Unshielded | 10mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.86316 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 800 mA | 800mA | Unshielded | 610mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.86316 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 6.1 A | 7A | Unshielded | 12mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.86316 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 2.1 A | 2A | Unshielded | 100mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.86316 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 600 mA | 600mA | Unshielded | 1.02Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.86316 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 5.4 A | 6.4A | Unshielded | 15mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.86316 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.8 A | 1.6A | Unshielded | 140mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.86316 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 500 mA | 500mA | Unshielded | 1.27Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.86316 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 4.8 A | 5.4A | Unshielded | 18mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.86316 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 4.4 A | 4.6A | Unshielded | 27mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.205" (5.21mm) |