IDC5020ER220M | |
---|---|
DigiKey Part Number | 541-IDC5020ER220MTR-ND - Tape & Reel (TR) 541-IDC5020ER220MCT-ND - Cut Tape (CT) 541-IDC5020ER220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDC5020ER220M |
Description | FIXED IND 22UH 2.7A 85 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDC5020ER220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.205" (5.21mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.02100 | ¥80.21 |
25 | ¥7.29360 | ¥182.34 |
50 | ¥6.85520 | ¥342.76 |
100 | ¥5.68860 | ¥568.86 |
250 | ¥5.25132 | ¥1,312.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.95954 | ¥2,479.77 |
1,000 | ¥4.52188 | ¥4,521.88 |
2,500 | ¥4.37602 | ¥10,940.05 |
5,000 | ¥4.23017 | ¥21,150.85 |
12,500 | ¥4.08429 | ¥51,053.62 |