Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69 In Stock | 1 : ¥28.05000 Bulk | Bulk | Active | - | - | 15 µH | ±15% | 4 A | - | Unshielded | 17mOhm | - | 28MHz | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 0.717" L x 0.701" W (18.20mm x 17.80mm) | 0.496" (12.60mm) | |||
73 In Stock | 1 : ¥35.62000 Bulk | Bulk | Active | - | - | 100 µH | ±15% | 3 A | - | Unshielded | 70mOhm | - | 7.5MHz | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.114" L x 1.079" W (28.30mm x 27.40mm) | 0.657" (16.70mm) | |||
40 In Stock | 1 : ¥35.62000 Bulk | Bulk | Active | - | - | 500 µH | ±15% | 1.5 A | - | Unshielded | 270mOhm | - | 1.2MHz | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.114" L x 1.079" W (28.30mm x 27.40mm) | 0.657" (16.70mm) | |||
0 In Stock Check Lead Time | 45 : ¥28.01244 Bulk | Bulk | Active | - | - | 110 µH | ±15% | 1.5 A | - | Unshielded | 150mOhm | - | 8MHz | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 0.717" L x 0.701" W (18.20mm x 17.80mm) | 0.496" (12.60mm) | |||
1 In Stock | 1 : ¥28.05000 Bulk | Bulk | Active | - | - | 650 µH | ±15% | 600 mA | - | Unshielded | 690mOhm | - | 1MHz | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 0.717" L x 0.701" W (18.20mm x 17.80mm) | 0.496" (12.60mm) | |||
0 In Stock Check Lead Time | 40 : ¥35.60300 Bulk | Bulk | Active | - | - | 20 µH | ±15% | 7 A | - | Unshielded | 13mOhm | - | 20MHz | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.114" L x 1.079" W (28.30mm x 27.40mm) | 0.657" (16.70mm) | |||
0 In Stock Check Lead Time | 40 : ¥35.60300 Bulk | Bulk | Active | - | - | 1 mH | ±15% | 1 A | - | Unshielded | 550mOhm | - | 800kHz | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.114" L x 1.079" W (28.30mm x 27.40mm) | 0.657" (16.70mm) | |||
14 In Stock | 1 : ¥35.62000 Bulk | Bulk | Active | - | - | 3 mH | ±15% | 600 mA | - | Unshielded | 1.7Ohm | - | 300kHz | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.114" L x 1.079" W (28.30mm x 27.40mm) | 0.657" (16.70mm) |