Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥114.28000 Bulk | Bulk | Active | - | - | - | - | 16 A | - | - | 27mOhm | - | - | - | -25°C ~ 100°C | - | Chassis Mount | Nonstandard | - | 1.575" L x 1.575" W (40.00mm x 40.00mm) | - | |||
0 In Stock Check Lead Time | 20 : ¥176.61300 Box | Box | Active | - | - | 4 mH | - | 25 A | - | Unshielded | 10.5mOhm | - | 300kHz | - | -25°C ~ 100°C | - | Through Hole | Radial, Vertical | Radial | 1.575" L x 1.575" W (40.00mm x 40.00mm) | 1.213" (30.80mm) |