Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,565 In Stock | 1 : ¥10.92000 Cut Tape (CT) 500 : ¥5.71682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 18 A | 24A | Shielded | 5.78mOhm Max | - | 42MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
4,653 In Stock | 1 : ¥11.41000 Cut Tape (CT) 500 : ¥5.97082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 18.2 A | 12A | Shielded | 4.63mOhm Max | - | 49MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
1,398 In Stock | 1 : ¥11.74000 Cut Tape (CT) 500 : ¥6.13912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 19 A | 16.2A | Shielded | 4.9mOhm Max | - | 45MHz | - | -55°C ~ 155°C | 100 kHz | Surface Mount | Nonstandard | - | 0.322" L x 0.322" W (8.18mm x 8.18mm) | 0.157" (4.00mm) |