Fixed Inductors

Results: 2
Manufacturer
Eaton - Electronics DivisionPulse Electronics
Series
FLAT-PAC, FPT705PA5121.XXXHL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Drum Core, Wirewound
Material - Core
-Ferrite
Operating Temperature
-55°C ~ 125°C-40°C ~ 130°C
Inductance Frequency - Test
100 kHz1 MHz
Supplier Device Package
-SMD
Size / Dimension
0.283" L x 0.276" W (7.20mm x 7.00mm)0.307" L x 0.283" W (7.80mm x 7.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FPT705-200-R
FPT705-200-R
FIXED IND 200NH 13A 0.65MOHM SMD
Eaton - Electronics Division
9,882
In Stock
1 : ¥15.27000
Cut Tape (CT)
1,000 : ¥7.10476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
200 nH
±10%
13 A
25A
Shielded
0.65mOhm
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.276" W (7.20mm x 7.00mm)
0.211" (5.35mm)
PA5121.201HLT
PA5121.201HLT
FIXED IND 200NH 13A 0.65MOHM SMD
Pulse Electronics
2,148
In Stock
1 : ¥12.97000
Cut Tape (CT)
800 : ¥6.68305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
200 nH
±10%
13 A
25A
Shielded
0.65mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.307" L x 0.283" W (7.80mm x 7.20mm)
0.211" (5.35mm)
Showing
of 2

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.