715 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,475 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥13.58822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 820 nH | ±10% | 715 mA | - | Shielded | 220mOhm Max | 40 @ 25MHz | 140MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
1,980 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.03649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3.3 µH | ±10% | 715 mA | - | Unshielded | 260mOhm Max | 12 @ 7.96MHz | 48MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.115" L x 0.098" W (2.92mm x 2.50mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.54148 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 715 mA | - | Unshielded | 260mOhm Max | - | - | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.114" L x 0.098" W (2.90mm x 2.50mm) | 0.083" (2.10mm) | |||
0 In Stock | 3,000 : ¥2.69282 Bulk | Bulk | Active | Multilayer | - | 470 nH | ±10% | 715 mA | - | Unshielded | 600mOhm Max | 25 @ 25MHz | 125MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1206 (3216 Metric) | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.051" (1.30mm) | |||
0 In Stock Check Lead Time | 3,800 : ¥11.52067 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 715 mA | 568mA | Shielded | 505.7mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥23.99513 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 820 nH | ±5% | 715 mA | - | Shielded | 220mOhm Max | 40 @ 25MHz | 140MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥23.99513 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 820 nH | ±5% | 715 mA | - | Shielded | 220mOhm Max | 40 @ 25MHz | 140MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 820 nH | ±10% | 715 mA | - | Shielded | 220mOhm Max | 40 @ 25MHz | 140MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥34.20956 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 820 nH | ±3% | 715 mA | - | Shielded | 220mOhm Max | 40 @ 25MHz | 140MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥34.20956 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 820 nH | ±3% | 715 mA | - | Shielded | 220mOhm Max | 40 @ 25MHz | 140MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥45.60173 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 820 nH | ±2% | 715 mA | - | Shielded | 220mOhm Max | 40 @ 25MHz | 140MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥45.60173 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 820 nH | ±2% | 715 mA | - | Shielded | 220mOhm Max | 40 @ 25MHz | 140MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥57.00494 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 820 nH | ±1% | 715 mA | - | Shielded | 220mOhm Max | 40 @ 25MHz | 140MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥57.00494 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 820 nH | ±1% | 715 mA | - | Shielded | 220mOhm Max | 40 @ 25MHz | 140MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 50 : ¥91.87100 Bulk | Bulk | Active | - | Ferrite | 4.7 µH | ±10% | 715 mA | 707mA | Unshielded | 240mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : ¥91.87100 Bulk | Bulk | Active | - | Ferrite | 4.7 µH | ±10% | 715 mA | 707mA | Unshielded | 240mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : ¥109.10180 Bulk | Bulk | Active | - | Ferrite | 4.7 µH | ±5% | 715 mA | 707mA | Unshielded | 240mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : ¥109.10180 Bulk | Bulk | Active | - | Ferrite | 4.7 µH | ±5% | 715 mA | 707mA | Unshielded | 240mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : ¥174.56500 Bulk | Bulk | Active | - | Ferrite | 4.7 µH | ±3% | 715 mA | 707mA | Unshielded | 240mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : ¥174.56500 Bulk | Bulk | Active | - | Ferrite | 4.7 µH | ±3% | 715 mA | 707mA | Unshielded | 240mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : ¥261.84360 Bulk | Bulk | Active | - | Ferrite | 4.7 µH | ±2% | 715 mA | 707mA | Unshielded | 240mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : ¥261.84360 Bulk | Bulk | Active | - | Ferrite | 4.7 µH | ±2% | 715 mA | 707mA | Unshielded | 240mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : ¥349.13180 Bulk | Bulk | Active | - | Ferrite | 4.7 µH | ±1% | 715 mA | 707mA | Unshielded | 240mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : ¥349.13180 Bulk | Bulk | Active | - | Ferrite | 4.7 µH | ±1% | 715 mA | 707mA | Unshielded | 240mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) |