619 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,583 In Stock | 1 : ¥183.65000 Cut Tape (CT) 100 : ¥174.50270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 700 nH | ±10% | 619 mA | - | Unshielded | 320mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.127" L x 0.080" W (3.23mm x 2.03mm) | 0.105" (2.67mm) | |||
500 In Stock | 500 : ¥16.24556 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±10% | 619 mA | - | Shielded | 500mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
80 In Stock | 1 : ¥28.82000 Cut Tape (CT) 500 : ¥16.24556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 560 nH | ±10% | 619 mA | - | Shielded | 500mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥13.68246 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±5% | 619 mA | - | Shielded | 500mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥13.68246 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±5% | 619 mA | - | Shielded | 500mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥20.52369 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±3% | 619 mA | - | Shielded | 500mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥20.52369 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±3% | 619 mA | - | Shielded | 500mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock | 800 : ¥23.75630 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 9.1 µH | ±5% | 619 mA | - | Unshielded | 890mOhm Max | 50 @ 7.9MHz | 50MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥26.42133 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±2% | 619 mA | - | Shielded | 500mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥26.42133 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±2% | 619 mA | - | Shielded | 500mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥33.03827 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±1% | 619 mA | - | Shielded | 500mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥33.03827 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±1% | 619 mA | - | Shielded | 500mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock | 425 : ¥180.09104 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron Powder | 700 nH | ±20% | 619 mA | - | Unshielded | 320mOhm | - | - | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | Nonstandard | - | 0.131" L x 0.080" W (3.32mm x 2.03mm) | 0.105" (2.67mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron Powder | 700 nH | ±10% | 619 mA | - | Unshielded | 320mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.127" L x 0.080" W (3.23mm x 2.03mm) | 0.105" (2.67mm) |