C102SM2740G6 | |
---|---|
DigiKey Part Number | 2639-C102SM2740G6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C102SM2740G6 |
Description | BROADBAND CONICAL SMT INDUCTOR |
Customer Reference | |
Detailed Description | 700 nH Unshielded Inductor 619 mA 320mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 700 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.131" L x 0.080" W (3.32mm x 2.03mm) | |
Height - Seated (Max) | 0.105" (2.67mm) |