618 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±10% | 618 mA | 300mA | Shielded | 800mOhm Max | 45 @ 2.5MHz | 49MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.220" (5.58mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±10% | 618 mA | 300mA | Shielded | 800mOhm Max | 45 @ 2.5MHz | 49MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥29.57726 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 15 µH | ±10% | 618 mA | 300mA | Shielded | 800mOhm Max | 40 @ 2.5MHz | 42MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥35.08389 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±5% | 618 mA | 300mA | Shielded | 800mOhm Max | 45 @ 2.5MHz | 49MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥35.08389 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±5% | 618 mA | 300mA | Shielded | 800mOhm Max | 45 @ 2.5MHz | 49MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥51.46870 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±3% | 618 mA | 300mA | Shielded | 800mOhm Max | 45 @ 2.5MHz | 49MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥51.46870 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±3% | 618 mA | 300mA | Shielded | 800mOhm Max | 45 @ 2.5MHz | 49MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) |