5.28 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,125 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,350 : ¥3.06019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 5.28 A | 7.97A | Shielded | 10.2mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
0 In Stock Check Lead Time | 480 : ¥4.02160 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 5.28 A | - | Unshielded | 24mOhm Max | - | 15.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) |