465 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 3,000 : ¥2.18482 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Wirewound | Non-Magnetic | 22 nH | ±10% | 465 mA | - | Unshielded | 220mOhm Max | 15 @ 100MHz | 2.6GHz | - | -40°C ~ 105°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.061" (1.55mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥3.15746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 390 nH | ±10% | 465 mA | - | Shielded | 400mOhm Max | 40 @ 25.2MHz | 230MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥3.15746 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron Powder | 390 nH | ±10% | 465 mA | - | Shielded | 400mOhm Max | 40 @ 25.2MHz | 230MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥3.38006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron Powder | 390 nH | ±20% | 465 mA | - | Shielded | 400mOhm Max | 40 @ 25.2MHz | 230MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥3.38006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron Powder | 390 nH | ±20% | 465 mA | - | Shielded | 400mOhm Max | 40 @ 25.2MHz | 230MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.63830 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 390 nH | ±10% | 465 mA | - | Shielded | 400mOhm Max | 40 @ 25.2MHz | 230MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.63830 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 390 nH | ±10% | 465 mA | - | Shielded | 400mOhm Max | 40 @ 25.2MHz | 230MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.99064 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 390 nH | ±20% | 465 mA | - | Shielded | 400mOhm Max | 40 @ 25.2MHz | 230MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.99064 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 390 nH | ±20% | 465 mA | - | Shielded | 400mOhm Max | 40 @ 25.2MHz | 230MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 3,500 : ¥12.25830 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 820 nH | ±10% | 465 mA | - | Unshielded | 220mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥14.69190 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 820 nH | ±10% | 465 mA | - | Unshielded | 220mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : ¥15.32289 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 820 nH | ±5% | 465 mA | - | Unshielded | 220mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | 5,000 : ¥15.65953 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 820 nH | ±10% | 465 mA | - | Unshielded | 220mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : ¥16.85518 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 820 nH | ±5% | 465 mA | - | Unshielded | 220mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : ¥23.29078 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 820 nH | ±3% | 465 mA | - | Unshielded | 220mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥25.30598 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 465 mA | - | Shielded | 527mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 3,500 : ¥25.61766 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 820 nH | ±3% | 465 mA | - | Unshielded | 220mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥29.16576 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 465 mA | - | Shielded | 527mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥31.63248 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±5% | 465 mA | - | Shielded | 527mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥31.63248 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±5% | 465 mA | - | Shielded | 527mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 3,500 : ¥34.94721 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 820 nH | ±2% | 465 mA | - | Unshielded | 220mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : ¥38.43200 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 820 nH | ±2% | 465 mA | - | Unshielded | 220mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : ¥46.58158 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 820 nH | ±1% | 465 mA | - | Unshielded | 220mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥48.09238 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±3% | 465 mA | - | Shielded | 527mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥48.09238 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±3% | 465 mA | - | Shielded | 527mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) |