42.5 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
863 In Stock | 1 : ¥67.57000 Cut Tape (CT) 80 : ¥40.79863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 42.5 A | 60.3A | Shielded | 0.88mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.094" L x 1.016" W (27.80mm x 25.80mm) | 0.600" (15.25mm) | |||
1,520 In Stock | 255 : ¥10.71298 Tray | Tray | Active | Wirewound | - | 300 nH | ±20% | 42.5 A | 42.5A | Shielded | 0.68mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
80 In Stock | 1 : ¥69.04000 Cut Tape (CT) 80 : ¥44.62438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Manganese Zinc Ferrite (MnZn) | 3.3 µH | ±10% | 42.5 A | 64.7A | Unshielded | 1.06mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.094" L x 1.016" W (27.80mm x 25.80mm) | 0.587" (14.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥9.92541 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 300 nH | ±20% | 42.5 A | 42.5A | Shielded | 0.68mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 100 : ¥58.66070 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Alloy Powder | 2.2 µH | ±20% | 42.5 A | 48A | Shielded | 1.25mOhm | - | - | - | -55°C ~ 155°C | - | - | Surface Mount | Nonstandard | - | 0.885" L x 0.866" W (22.48mm x 22.00mm) | 0.512" (13.00mm) | |||
0 In Stock Check Lead Time | 100 : ¥59.17380 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron Powder | 2.2 µH | ±20% | 42.5 A | 48A | Shielded | 1.25mOhm Max | - | 17MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.885" L x 0.866" W (22.48mm x 22.00mm) | 0.512" (13.00mm) |