33 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,762 In Stock | 1 : ¥12.81000 Cut Tape (CT) 500 : ¥6.81134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 820 nH | ±20% | 33 A | 50A | Shielded | 1.9mOhm Max | 15 @ 100kHz | 50MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
378 In Stock | 1 : ¥60.83000 Cut Tape (CT) 65 : ¥38.57092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 33 A | 34.8A | Shielded | 1.92mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.094" L x 1.016" W (27.80mm x 25.80mm) | 0.679" (17.25mm) | |||
1,407 In Stock | 1 : ¥17.65000 Cut Tape (CT) 250 : ¥7.12840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 820 nH | ±20% | 33 A | 50A | Shielded | 1.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
963 In Stock | 1 : ¥12.73000 Cut Tape (CT) 500 : ¥4.61802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 360 nH | ±20% | 33 A | 42A | Shielded | 1.18mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.439" L x 0.394" W (11.15mm x 10.00mm) | 0.157" (4.00mm) | |||
765 In Stock | 1 : ¥12.81000 Cut Tape (CT) 500 : ¥7.52216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 470 nH | ±20% | 33 A | 24.9A | Shielded | 1.91mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) | |||
475 In Stock | 1 : ¥13.71000 Cut Tape (CT) 500 : ¥5.64424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 680 nH | ±20% | 33 A | 46A | Shielded | 1.55mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.197" (5.00mm) | |||
990 In Stock | 1 : ¥17.73000 Cut Tape (CT) 500 : ¥9.47264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 680 nH | ±20% | 33 A | 70A | Shielded | 1.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.256" (6.50mm) | |||
2,000 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,000 : ¥3.77282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 170 nH | ±15% | 33 A | 44A | Unshielded | 450mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | 3-SMD | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.140" (3.55mm) | |||
2,000 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,000 : ¥3.77282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 140 nH | ±15% | 33 A | 51A | Unshielded | 450mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | 3-SMD | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.140" (3.55mm) | |||
1,995 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,000 : ¥3.59179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 280 nH | ±15% | 33 A | 23A | Unshielded | 450mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | 3-SMD | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.140" (3.55mm) | |||
2,000 In Stock | 1 : ¥11.17000 Cut Tape (CT) 1,000 : ¥4.85076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 220 nH | ±15% | 33 A | 36A | Unshielded | 450mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | 3-SMD | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.140" (3.55mm) | |||
1,960 In Stock | 1 : ¥11.17000 Cut Tape (CT) 1,000 : ¥4.61802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 120 nH | ±15% | 33 A | 62A | Unshielded | 450mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | 3-SMD | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.140" (3.55mm) | |||
1,956 In Stock | 1 : ¥11.74000 Cut Tape (CT) 500 : ¥4.46104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 270 nH | ±20% | 33 A | 60A | Shielded | 1mOhm Max | 10 @ 100kHz | 120MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
800 In Stock | 1 : ¥11.82000 Cut Tape (CT) 500 : ¥6.19578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 220 nH | ±20% | 33 A | 44A | Shielded | 0.95mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
5,038 In Stock | 1 : ¥12.64000 Cut Tape (CT) 240 : ¥7.14663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 33 A | 36A | Shielded | 2.5mOhm Max | - | - | AEC-Q200 | -50°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.346" (8.80mm) | |||
248 In Stock | 1 : ¥19.13000 Cut Tape (CT) 250 : ¥10.83892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 820 nH | ±20% | 33 A | 50A | Shielded | 1.9mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.508" W (13.46mm x 12.90mm) | 0.252" (6.40mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | Ferrite | 200 nH | ±20% | 33 A | 55A | Unshielded | 0.252mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.157" (4.00mm) | |||
2,600 In Stock | 1 : ¥9.93000 Cut Tape (CT) 500 : ¥5.18038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 270 nH | ±20% | 33 A | 60A | Shielded | 1mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.406" W (11.50mm x 10.30mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥13.48870 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron Powder | 200 nH | ±20% | 33 A | 40A | Shielded | 0.72mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.406" W (11.50mm x 10.30mm) | 0.157" (4.00mm) | |||
1,967 In Stock | 1 : ¥14.61000 Cut Tape (CT) 500 : ¥7.80096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 820 nH | ±20% | 33 A | 50A | Shielded | 1.9mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.551" L x 0.504" W (14.00mm x 12.80mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥61.98000 Cut Tape (CT) 200 : ¥39.06305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Iron Powder | 1 µH | ±20% | 33 A | 48A | Shielded | 1.55mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.677" L x 0.663" W (17.20mm x 16.85mm) | 0.276" (7.00mm) | |||
299 In Stock | 1 : ¥94.17000 Tray | Tray | Active | Wirewound | Metal Composite | 5.6 µH | ±20% | 33 A | 32.5A | Shielded | 2.09mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | Flat Wire, High Current | Through Hole | Nonstandard | - | 0.748" L x 0.492" W (19.00mm x 12.50mm) | 0.688" (17.50mm) | |||
119 In Stock | 1 : ¥187.27000 Tray | Tray | Active | Wirewound | Metal Composite | 18 µH | ±20% | 33 A | 44A | Shielded | 2.62mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Flat Wire, High Current, Soft Saturation | Through Hole | Nonstandard | - | 1.043" L x 1.024" W (26.50mm x 26.00mm) | 0.984" (25.00mm) | |||
500 In Stock | 1 : ¥11.82000 Cut Tape (CT) 500 : ¥6.19578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 240 nH | ±20% | 33 A | 44A | Shielded | 0.95mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
39 In Stock | 1 : ¥56.16000 Cut Tape (CT) 130 : ¥37.14369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 33 A | 42.5A | Unshielded | 1.3mOhm Max | - | - | - | -40°C ~ 85°C | 300 kHz | - | Surface Mount | Nonstandard | - | 0.756" L x 0.756" W (19.20mm x 19.20mm) | 0.440" (11.18mm) |