IHLP4040DZERR22M11 | |
---|---|
DigiKey Part Number | 541-IHLP4040DZERR22M11TR-ND - Tape & Reel (TR) 541-IHLP4040DZERR22M11CT-ND - Cut Tape (CT) 541-IHLP4040DZERR22M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZERR22M11 |
Description | FIXED IND 220NH 33A 0.95MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 33 A 0.95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZERR22M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.02400 | ¥100.24 |
25 | ¥9.11280 | ¥227.82 |
50 | ¥8.56440 | ¥428.22 |
100 | ¥7.10720 | ¥710.72 |
250 | ¥6.56028 | ¥1,640.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.19578 | ¥3,097.89 |
1,000 | ¥5.64908 | ¥5,649.08 |
2,500 | ¥5.46688 | ¥13,667.20 |
5,000 | ¥5.28463 | ¥26,423.15 |
12,500 | ¥5.10241 | ¥63,780.12 |