314 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥1.43330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Non-Magnetic | 3.9 nH | ±0.1nH | 314 mA | - | Unshielded | 294mOhm Max | 28 @ 450MHz | 6.5GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.023" W (1.00mm x 0.58mm) | 0.018" (0.45mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥19.20081 Tape & Box (TB) | Tape & Box (TB) | Active | - | - | 5.6 µH | ±10% | 314 mA | - | Shielded | 1.8Ohm Max | 50 @ 7.9MHz | 65MHz | - | -55°C ~ 100°C | 7.9 MHz | - | Through Hole | Axial | - | 0.165" Dia x 0.394" L (4.20mm x 10.00mm) | - | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 5.6 µH | ±10% | 314 mA | - | Unshielded | 2.1Ohm Max | - | 40MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥23.56559 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 12 µH | ±10% | 314 mA | - | Shielded | 2.1Ohm Max | - | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥23.56559 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 5.6 µH | ±5% | 314 mA | - | Unshielded | 2.1Ohm Max | - | 40MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥24.49428 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 12 µH | ±5% | 314 mA | - | Shielded | 2.1Ohm Max | - | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥36.83428 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 5.6 µH | ±2% | 314 mA | - | Unshielded | 2.1Ohm Max | - | 40MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥36.83428 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 5.6 µH | ±2% | 314 mA | - | Unshielded | 2.1Ohm Max | - | 40MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥59.55245 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 12 µH | ±2% | 314 mA | - | Shielded | 2.1Ohm Max | - | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) |