IHLP1212BZEV3R3M5A

DigiKey Part Number
541-IHLP1212BZEV3R3M5ATR-ND - Tape & Reel (TR)
541-IHLP1212BZEV3R3M5ACT-ND - Cut Tape (CT)
541-IHLP1212BZEV3R3M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1212BZEV3R3M5A
Description
FIXED IND 3.3UH 3.26A 96.79MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 3.26 A 96.79mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.52A
Shielding
Shielded
DC Resistance (DCR)
96.79mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.140" L x 0.130" W (3.56mm x 3.30mm)
Height - Seated (Max)
0.079" (2.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.37000¥8.37
10¥7.06800¥70.68
25¥6.42640¥160.66
50¥6.04060¥302.03
100¥5.01270¥501.27
250¥4.62688¥1,156.72
500¥4.36992¥2,184.96
1,000¥3.98440¥3,984.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.85584¥15,423.36
8,000¥3.72731¥29,818.48
12,000¥3.59879¥43,185.48
Manufacturers Standard Package