2.915 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 180 nH | ±5% | 2.915 A | - | Unshielded | 43mOhm Max | 50 @ 25MHz | 500MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 180 nH | ±5% | 2.915 A | - | Unshielded | 43mOhm Max | 50 @ 25MHz | 500MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.69953 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 180 nH | ±3% | 2.915 A | - | Unshielded | 43mOhm Max | 50 @ 25MHz | 500MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.69953 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 180 nH | ±3% | 2.915 A | - | Unshielded | 43mOhm Max | 50 @ 25MHz | 500MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥46.19083 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 180 nH | ±2% | 2.915 A | - | Unshielded | 43mOhm Max | 50 @ 25MHz | 500MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥46.19083 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 180 nH | ±2% | 2.915 A | - | Unshielded | 43mOhm Max | 50 @ 25MHz | 500MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥61.42720 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 180 nH | ±1% | 2.915 A | - | Unshielded | 43mOhm Max | 50 @ 25MHz | 500MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥61.42720 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 180 nH | ±1% | 2.915 A | - | Unshielded | 43mOhm Max | 50 @ 25MHz | 500MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) |